Part Details for FOACEXAVUSB2FMMLC by L-com Inc
Overview of FOACEXAVUSB2FMMLC by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOACEXAVUSB2FMMLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK8966
|
Newark | Converter, Usb 2.0 To Lc Fiber Optic, Convert From:Usb 2.0, Convert To:Lc Fiber Optic, Product Range:- Rohs Compliant: Yes |L-Com FOACEXAVUSB2FMMLC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$1,110.0000 | Buy Now |
DISTI #
5073-FOACEXAVUSB2FMMLC-ND
|
DigiKey | USB 2.0 TO FIBER CONVERTER, Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$939.7060 / $954.5000 | Buy Now |
DISTI #
73599698
|
RS | USB 2.0 to Fiber ConverterMulti-mode LC Connector 200m (RX/TX)- | L-com FOACEXAVUSB2FMMLC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,080.0000 | RFQ |
|
Onlinecomponents.com | USB 2.0 to Fiber Converter, RoHS: Compliant | 0 |
|
$947.8400 / $1,003.8500 | Buy Now |
DISTI #
FOACEXAVUSB2FMMLC
|
L-com US | The L-com FOACEXAVUSB2FMMLC series is an USB to fiber optic converter for medical and commercial building applications, with wide temperature range between -10C to 60C and a LC connection interface. The L-com FOACEXAVUSB2FMMLC is an economical USB 2.0 signal converter option suited for Multi-mode long distance signal extension up to 200 m. The L-com FOACEXAVUSB2FMMLC USB to fiber optic converter is one of thousands of fiber optic connectivity products available from L-com, in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 | 10 |
|
$888.0000 / $1,110.0000 | Buy Now |