Part Details for FOAV-FCA0160-MD0103 by L-com Inc
Overview of FOAV-FCA0160-MD0103 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOAV-FCA0160-MD0103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK2915
|
Newark | Fo Attenuator, Fc, 60Db, 1550Nm, Attenuation:60Db, Fibre Optic Connector Type:Fc, Fibre Optic Polish Type:Apc, Wavelength Typ:1550Nm, Product Range:- |L-Com FOAV-FCA0160-MD0103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$227.9900 | Buy Now |
DISTI #
5073-FOAV-FCA0160-MD0103-ND
|
DigiKey | FIBER VARIABLE OPTICAL ATTENUATO Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$202.1264 / $215.8000 | Buy Now |
DISTI #
73611446
|
RS | Fiber Variable Optical Attenuator 1-60dB1310 or 1550nmFC.APC1M input.outpu- | L-com FOAV-FCA0160-MD0103 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$227.9900 | RFQ |
|
Onlinecomponents.com | Fiber Variable Optical Attenuator 1-60dB, 1310 or | 0 |
|
$203.1300 / $218.1800 | Buy Now |
DISTI #
77738544
|
Verical | FOAV-FCA0160-MD0103 Min Qty: 1 Package Multiple: 1 | Americas - 43 |
|
$182.3920 / $227.9900 | Buy Now |
DISTI #
FOAV-FCA0160-MD0103
|
L-com US | The L-com FOAV-FCA0160-MD0103 is a Variable Optical Attenuator. The FOAV-FCA0160-MD0103 features 1 meter input/output cables, with FC/APC connectors. It is used for attenuating single mode fiber signals at 1310 or 1550nm wavelengths. The L-com FOAV-FCA0160-MD0103 has a variable attenuation range from 1-60dB, and the single mode input/output cables have 3mm jacketing. It is ideal for lab usage as well as troubleshooting and system integration. The L-com FOAV-FCA0160-MD0103 is one of thousands of fiber optic products in-stock and ready to ship. Min Qty: 1 Package Multiple: 1 | 43 |
|
$182.3900 / $227.9900 | Buy Now |