Part Details for FOCMRM4-004M-SCSC-WH by Black Box Corporation
Overview of FOCMRM4-004M-SCSC-WH by Black Box Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOCMRM4-004M-SCSC-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y1112
|
Newark | Om4 50/125 Multimode Fiber Optic Patch Cable Ofnr Pvc Sc-Sc Wh 4M |Black Box FOCMRM4-004M-SCSC-WH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.1500 / $61.5400 | Buy Now |
Part Details for FOCMRM4-004M-SCSC-WH
FOCMRM4-004M-SCSC-WH CAD Models
FOCMRM4-004M-SCSC-WH Part Data Attributes:
|
FOCMRM4-004M-SCSC-WH
Black Box Corporation
Buy Now
Datasheet
|
Compare Parts:
FOCMRM4-004M-SCSC-WH
Black Box Corporation
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLACK BOX NETWORK SERVICES UK LTD | |
Reach Compliance Code | compliant | |
Approvals | TIA | |
Connector Side1 | SC | |
Connector Side2 | SC | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | POLYVINYL CHLORIDE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -60 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |