Part Details for FOD2741AS by onsemi
Overview of FOD2741AS by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOD2741AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K5962
|
Newark | Optocoupler, Transistor, 5000Vrms, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Isolation Voltage:5Kv, Ctr Min:100%, Bandwidth:50Khz, Product Range:-, Input Current:10Ma, No. Of Channels:1 Rohs Compliant: Yes |Onsemi FOD2741AS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7360 / $0.7630 | Buy Now |
DISTI #
FOD2741AS-ND
|
DigiKey | OPTOISOLATOR 5KV TRANSISTOR 8SMD Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1054 In Stock |
|
$0.6613 / $1.8300 | Buy Now |
DISTI #
FOD2741AS
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP SMD Black Bulk - Bulk (Alt: FOD2741AS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6495 / $0.7752 | Buy Now |
DISTI #
512-FOD2741AS
|
Mouser Electronics | Optically Isolated Amplifiers Error amplifier Optocoupler RoHS: Compliant | 2586 |
|
$0.6540 / $1.2500 | Buy Now |
|
Future Electronics | DIP-8 SMT Single Channel 30 V 5000 Vrms Optically Isolated Error Amplifier RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 985Tube |
|
$0.6800 / $0.8400 | Buy Now |
DISTI #
FOD2741AS
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP SMD Black Bulk - Bulk (Alt: FOD2741AS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6495 / $0.7752 | Buy Now |
DISTI #
FOD2741AS
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP SMD Black Bulk - Bulk (Alt: FOD2741AS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6495 / $0.7752 | Buy Now |
DISTI #
FOD2741AS
|
Avnet Silica | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP SMD Black Bulk (Alt: FOD2741AS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FOD2741AS
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP SMD Black Bulk (Alt: FOD2741AS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4276330
|
Farnell | BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT RoHS: Compliant Min Qty: 1000 Lead time: 3 Weeks, 1 Days Container: Each | 2817 |
|
$0.6954 | Buy Now |
Part Details for FOD2741AS
FOD2741AS CAD Models
FOD2741AS Part Data Attributes
|
FOD2741AS
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD2741AS
onsemi
8-PIN DIP Error Amplifier Optocoupler, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | DIP-8 | |
Manufacturer Package Code | 709AC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Dark Current-Max | 50 nA | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.085 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for FOD2741AS
This table gives cross-reference parts and alternative options found for FOD2741AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOD2741AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FOD2741ASD | 8-PIN DIP Error Amplifier Optocoupler, 1000-REEL | onsemi | FOD2741AS vs FOD2741ASD |
FOD2741AS | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-8 | Fairchild Semiconductor Corporation | FOD2741AS vs FOD2741AS |
FOD2741ASD | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-8 | Fairchild Semiconductor Corporation | FOD2741AS vs FOD2741ASD |