Part Details for FOD2741ASD by onsemi
Overview of FOD2741ASD by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOD2741ASD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K0113
|
Newark | Isolated Error Amplifier, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Isolation Voltage:5Kv, Ctr Min:100%, Bandwidth:50Khz, Product Range:-, Input Current:10Ma, No. Of Channels:1 Rohs Compliant: Yes |Onsemi FOD2741ASD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 373 |
|
$0.7560 / $1.8900 | Buy Now |
DISTI #
50H4276
|
Newark | Npn-Output Dc-Input Optocoupler,1-Channel,5Kv Isolation,so Rohs Compliant: Yes |Onsemi FOD2741ASD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6660 / $0.9010 | Buy Now |
DISTI #
FOD2741ASDCT-ND
|
DigiKey | OPTOISOLATOR 5KV TRANSISTOR 8SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1879 In Stock |
|
$0.6613 / $1.8300 | Buy Now |
DISTI #
FOD2741ASD
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP SMD Black T/R - Tape and Reel (Alt: FOD2741ASD) RoHS: Compliant Min Qty: 1283 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 11000 Partner Stock |
|
$0.4836 / $0.5772 | Buy Now |
DISTI #
FOD2741ASD
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP SMD Black T/R - Tape and Reel (Alt: FOD2741ASD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 11000 Factory Stock |
|
$0.6495 / $0.7752 | Buy Now |
DISTI #
512-FOD2741ASD
|
Mouser Electronics | Optically Isolated Amplifiers Error amplifier Optocoupler RoHS: Compliant | 711 |
|
$0.6610 / $1.8200 | Buy Now |
DISTI #
E02:0323_00848762
|
Arrow Electronics | Optocoupler DC-IN 1-CH, DC-OUT 8-Pin Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Date Code: 2315 | Europe - 1000 |
|
$0.6418 / $0.6795 | Buy Now |
DISTI #
V72:2272_06338325
|
Arrow Electronics | Optocoupler DC-IN 1-CH, DC-OUT 8-Pin Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2247 Container: Cut Strips | Americas - 665 |
|
$0.7031 / $1.7835 | Buy Now |
|
Future Electronics | DIP-8 SMT Single Channel 30 V 5000 Vrms Optically Isolated Error Amplifier RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6600 / $0.7100 | Buy Now |
DISTI #
70368155
|
Verical | Optocoupler DC-IN 1-CH, DC-OUT 8-Pin Min Qty: 1000 Package Multiple: 1000 Date Code: 2315 | Americas - 1000 |
|
$0.6404 / $0.6780 | Buy Now |
Part Details for FOD2741ASD
FOD2741ASD CAD Models
FOD2741ASD Part Data Attributes
|
FOD2741ASD
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD2741ASD
onsemi
8-PIN DIP Error Amplifier Optocoupler, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 709AC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Dark Current-Max | 50 nA | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.085 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for FOD2741ASD
This table gives cross-reference parts and alternative options found for FOD2741ASD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOD2741ASD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FOD2741AS | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-8 | Fairchild Semiconductor Corporation | FOD2741ASD vs FOD2741AS |
FOD2741AS | 8-PIN DIP Error Amplifier Optocoupler, 1000-BLKBG | onsemi | FOD2741ASD vs FOD2741AS |
FOD2741ASD | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-8 | Fairchild Semiconductor Corporation | FOD2741ASD vs FOD2741ASD |