-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-PIN SOIC Error Amplifier Optocoupler, 3000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84H4723
|
Newark | Optocouplers Rohs Compliant: Yes |Onsemi FOD2742B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$0.1220 | Buy Now |
DISTI #
488-FOD2742B-ND
|
DigiKey | OPTOISO 2.5KV TRANSISTOR 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
616 In Stock |
|
$0.4867 / $1.5100 | Buy Now |
DISTI #
FOD2742B
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin SOIC N Box - Rail/Tube (Alt: FOD2742B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.4705 / $0.5615 | Buy Now |
DISTI #
84H4723
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin SOIC N Box - Bulk (Alt: 84H4723) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Bulk | 19 Partner Stock |
|
$0.7220 | Buy Now |
DISTI #
512-FOD2742B
|
Mouser Electronics | Optically Isolated Amplifiers Error amplifier Optocoupler RoHS: Compliant | 2755 |
|
$0.4860 / $1.5000 | Buy Now |
|
Future Electronics | FOD2742B Series 2500 Vrms 100 % CTR Optically Isolated Error Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Tube | 0Tube |
|
$0.4750 / $0.5000 | Buy Now |
DISTI #
FOD2742B
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin SOIC N Box - Rail/Tube (Alt: FOD2742B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.4705 / $0.5615 | Buy Now |
DISTI #
84H4723
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin SOIC N Box - Bulk (Alt: 84H4723) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Bulk | 19 Partner Stock |
|
$0.7220 | Buy Now |
DISTI #
FOD2742B
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 2.5kV, Uce: 70V Min Qty: 1 | 699 |
|
$0.6800 / $1.3500 | Buy Now |
DISTI #
FOD2742B
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin SOIC N Box - Rail/Tube (Alt: FOD2742B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.4705 / $0.5615 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FOD2742B
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD2742B
onsemi
8-PIN SOIC Error Amplifier Optocoupler, 3000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751DZ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 25 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.085 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for FOD2742B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOD2742B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FOD2742BR2 | 8-PIN SOIC Error Amplifier Optocoupler, 2500-REEL | onsemi | FOD2742B vs FOD2742BR2 |
FOD2742BR1V | Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, SOIC-8 | Fairchild Semiconductor Corporation | FOD2742B vs FOD2742BR1V |
FOD2742BR2V | Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, SOIC-8 | Fairchild Semiconductor Corporation | FOD2742B vs FOD2742BR2V |