-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Pin DIP Phototransistor Optocouplers, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8727
|
Newark | Optocoupler, Transistor, 5Kv, Smdip-4 Rohs Compliant: Yes |Onsemi FOD8143SD Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2720 |
|
$0.3110 / $0.7070 | Buy Now |
DISTI #
04M9321
|
Newark | Optocoupler, Phototransistor O/P, 5Kv, Smd-4, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:5Kv, Ctr Min:20%, Collector Emitter Voltage V(Br)Ceo:70V Rohs Compliant: Yes |Onsemi FOD8143SD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2070 / $0.2760 | Buy Now |
DISTI #
63W3023
|
Newark | Optocoupler, Phototransistor O/P, 5Kv, Smd-4, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:5Kv, Ctr Min:20%, Product Range:- Rohs Compliant: Yes |Onsemi FOD8143SD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2870 | Buy Now |
DISTI #
FOD8143SDCT-ND
|
DigiKey | OPTOISOLATOR 5KV TRANSISTOR 4SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3625 In Stock |
|
$0.2101 / $0.7200 | Buy Now |
DISTI #
FOD8143SD
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black T/R - Tape and Reel (Alt: FOD8143SD) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1984 / $0.2368 | Buy Now |
DISTI #
512-FOD8143SD
|
Mouser Electronics | Transistor Output Optocouplers OPTO LIGHTING RoHS: Compliant | 539 |
|
$0.2100 / $0.6700 | Buy Now |
DISTI #
P40:2555_23189072
|
Arrow Electronics | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2232 | Europe - 4000 |
|
$0.1889 / $0.4881 | Buy Now |
DISTI #
V79:2366_17791042
|
Arrow Electronics | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2137 | Americas - 900 |
|
$0.1882 / $0.4092 | Buy Now |
DISTI #
V72:2272_06301162
|
Arrow Electronics | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2151 Container: Cut Strips | Americas - 40 |
|
$0.4133 / $0.4197 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FOD8143SD
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD8143SD
onsemi
4-Pin DIP Phototransistor Optocouplers, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 709AH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 20% | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for FOD8143SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOD8143SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FOD8143SD | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, DIP-4 | Fairchild Semiconductor Corporation | FOD8143SD vs FOD8143SD |