-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Pin DIP Phototransistor Optocouplers, 2000-UNTBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH2562
|
Newark | 4Pb Tr Dip Vde Rohs Compliant: Yes |Onsemi FOD817B300 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 6000 |
|
$0.1050 | Buy Now |
DISTI #
60J0752
|
Newark | Optocoupler, Phototransistor O/P, 5Kv, Dip-4, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:5Kv, Ctr Min:130%, Collector Emitter Voltage V(Br)Ceo:70V Rohs Compliant: Yes |Onsemi FOD817B300 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2000 |
|
$0.1090 / $0.1290 | Buy Now |
DISTI #
31Y1492
|
Newark | Transistor Output Optocoupler, 1, 5 Kv, 130 %, 50 Ma, Dip, 4 Rohs Compliant: Yes |Onsemi FOD817B300 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 510 |
|
$0.1030 / $0.5000 | Buy Now |
DISTI #
FOD817B300-ND
|
DigiKey | OPTOISOLATOR 5KV TRANSISTOR 4DIP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
5406 In Stock |
|
$0.0965 / $0.4600 | Buy Now |
DISTI #
FOD817B300
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box - Boxed Product (Development Kits) (Alt: FOD817B300) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Box | 6000 |
|
$0.0878 / $0.1048 | Buy Now |
DISTI #
60J0752
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box - Bulk (Alt: 60J0752) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 2000 Partner Stock |
|
$0.1430 / $0.4880 | Buy Now |
DISTI #
512-FOD817B300
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Output RoHS: Compliant | 1799 |
|
$0.0920 / $0.4600 | Buy Now |
|
Future Electronics | FOD817B Series Single Channel 70 V 5000 Vrms Phototransistor Optocoupler - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 2000 Container: Tube | 0Tube |
|
$0.0917 / $0.1040 | Buy Now |
DISTI #
FOD817B300
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 70V, DIP4 Min Qty: 2 | 1125 |
|
$0.1490 / $0.4800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 500 | 3315 |
|
$0.3204 / $0.3276 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FOD817B300
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD817B300
onsemi
4-Pin DIP Phototransistor Optocouplers, 2000-UNTBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-4 | |
Manufacturer Package Code | 646CD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 52 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 130% | |
Current Transfer Ratio-Nom | 130% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for FOD817B300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOD817B300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11A817B300 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Fairchild Semiconductor Corporation | FOD817B300 vs H11A817B300 |
FOD817B.300 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, DIP-4 | Fairchild Semiconductor Corporation | FOD817B300 vs FOD817B.300 |
H11A817B300_NF098 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Fairchild Semiconductor Corporation | FOD817B300 vs H11A817B300_NF098 |
FOD817B300 | 4-Pin DIP Phototransistor Optocouplers, 4LD,MDIP,.300",WIDE,OPTO, 2000/BOX | Fairchild Semiconductor Corporation | FOD817B300 vs FOD817B300 |