-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.0 A Output Current, High Speed Gate Drive Optocoupler in Stretched Body SOP 6-Pin, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8254
|
Newark | Optocoupler, Gate Driver, 5Kv, Sop-6, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:6Pins, Isolation Voltage:5Kv, Product Range:Fod8343 Series, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Onsemi FOD8343TR2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1759 |
|
$1.7800 / $3.6500 | Buy Now |
DISTI #
24AC8608
|
Newark | 4A Wide Lead Gate Driver/ Reel |Onsemi FOD8343TR2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4700 / $1.9700 | Buy Now |
DISTI #
488-FOD8343TR2CT-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 6SOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
990 In Stock |
|
$1.4759 / $3.5100 | Buy Now |
DISTI #
FOD8343TR2
|
Avnet Americas | Optocoupler DC-IN Single DC-OUT 6-Pin SOP T/R - Tape and Reel (Alt: FOD8343TR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.4496 / $1.7301 | Buy Now |
DISTI #
512-FOD8343TR2
|
Mouser Electronics | High Speed Optocouplers 3.0AHighSpeedGateDrv OptocoupInStretchSO6 RoHS: Compliant | 1000 |
|
$1.4700 / $3.5100 | Buy Now |
|
Future Electronics | OPTOISO 5KV 1CH GATE DRIVER 6SOP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.4700 / $1.5100 | Buy Now |
DISTI #
FOD8343TR2
|
Avnet Silica | (Alt: FOD8343TR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FOD8343TR2
|
EBV Elektronik | (Alt: FOD8343TR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 99000 |
|
RFQ | |
|
Wuhan P&S | - Min Qty: 1 | 760 |
|
$1.9800 / $4.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FOD8343TR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD8343TR2
onsemi
4.0 A Output Current, High Speed Gate Drive Optocoupler in Stretched Body SOP 6-Pin, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-6 | |
Manufacturer Package Code | 751EM | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 43 Weeks | |
Date Of Intro | 2017-05-19 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 10 V | |
Terminal Finish | MATTE TIN |