Part Details for FODM1007R2 by onsemi
Overview of FODM1007R2 by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for FODM1007R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC8732
|
Newark | Optocoupler, Transistor, 5Kv, Ssop-4, No. Of Channels:1 Channel, Optocoupler Case Style:Ssop, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:5Kv, Ctr Min:80%, Collector Emitter Voltage V(Br)Ceo:70V Rohs Compliant: Yes |Onsemi FODM1007R2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1940 / $0.2000 | Buy Now |
DISTI #
FODM1007R2CT-ND
|
DigiKey | OPTOISO 5KV 1CH TRANS LSOP4 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7745 In Stock |
|
$0.1865 / $0.7500 | Buy Now |
DISTI #
FODM1007R2
|
Avnet Americas | Optocoupler 1-CH Open Collector-OUT 5000Vrms 4-Pin SOP T/R - Tape and Reel (Alt: FODM1007R2) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1649 / $0.1768 | Buy Now |
DISTI #
FODM1007R2
|
Avnet Americas | Optocoupler 1-CH Open Collector-OUT 5000Vrms 4-Pin SOP T/R - Tape and Reel (Alt: FODM1007R2) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1850 / $0.2208 | Buy Now |
DISTI #
FODM1007R2
|
Avnet Americas | Optocoupler 1-CH Open Collector-OUT 5000Vrms 4-Pin SOP T/R - Tape and Reel (Alt: FODM1007R2) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 22200 Factory Stock |
|
$0.1768 | Buy Now |
DISTI #
512-FODM1007R2
|
Mouser Electronics | Transistor Output Optocouplers PHOTOTRANSISTOR OUTPUT RoHS: Compliant | 8460 |
|
$0.1860 / $0.4200 | Buy Now |
DISTI #
V79:2366_26240264
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1838 | Americas - 2 |
|
$0.1412 | Buy Now |
|
Future Electronics | FODM1007 Series 1 Channel 800 V 5000 Vrms Phototransistor Optocoupler - SOP-4 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1890 / $0.2050 | Buy Now |
|
Future Electronics | FODM1007 Series 1 Channel 800 V 5000 Vrms Phototransistor Optocoupler - SOP-4 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1890 / $0.2050 | Buy Now |
|
Rochester Electronics | Transistor Output Optocoupler RoHS: Compliant Status: Active Min Qty: 1 | 22200 |
|
$0.1850 / $0.2176 | Buy Now |
Part Details for FODM1007R2
FODM1007R2 CAD Models
FODM1007R2 Part Data Attributes:
|
FODM1007R2
onsemi
Buy Now
Datasheet
|
Compare Parts:
FODM1007R2
onsemi
Single Channel, DC Sensing Input, Phototransistor Optocoupler In Stretched Body SOP 4-Pin, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 565BH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-02-03 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 80% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.6 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |