Part Details for FODULC-OM3-2M by L-com Inc
Overview of FODULC-OM3-2M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FODULC-OM3-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T9088
|
Newark | Fo Cable, Lc-Lc Duplex, Om3, 6.6 , Fibre Optic Connector A:Lc Duplex, Fibre Optic Connector B:Lc Duplex, No. Of Fibers:2Fibres, Fibre Type:Multimode, Lead Length - Metric:2M, Fibre Diameter:50Μm/125Μm, Product Range:- Rohs Compliant: Yes |L-Com FODULC-OM3-2M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 118 |
|
$38.5900 | Buy Now |
DISTI #
5073-FODULC-OM3-2M-ND
|
DigiKey | ULC-ULC 50/125 OM3/OM4 OFNP 2M Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$36.0146 / $46.0500 | Buy Now |
DISTI #
73615057
|
RS | OM3/OM4 50/125 Multimode Fiber Optic CableDual ULC / Dual ULC2.0m- | L-com FODULC-OM3-2M Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$38.5900 | RFQ |
|
Onlinecomponents.com | ULC-ULC 50/125 OM3/OM4 OFNP 2M | 0 |
|
$33.8700 / $44.8400 | Buy Now |
DISTI #
FODULC-OM3-2M
|
L-com US | L-com is proud to carry Total Cable Solutions' new Universal LC™ style fiber optic cables. These cables feature a Uniboot LC connector with an Adjustable Pitch that incorporates the standard LC (6.25 pitch) as well as the mini LC (5.25 pitch). The Polarity on the LC connector is also reversible making it compatible with the Standard as well as Mini LC ports (this requires tool ULC-TOOL, sold separately). This will allow you to future-proof your LC connectors as the Mini LC format grows in demand and network space becomes a premium commodity. These cables were designed with the Brocade DCX Backbone family of networking products in mind but they are ideal for any high density networking application. The Universal LC™ cables also include a Rapid Release Latch™ designed to allow technicians to use a simple push/pull method for removing the connector from a crowded panel without resorting to unplugging other cables. This makes changing cables quick and efficient with minimal downtime. The cables also utilize a High Density 2mm Plenum jacket for extra space savings. Typical fiber cables that are jacketed separately have a width of about 6mm. Additional features include a test report on each cable purchased including the tested insertion loss for each connector and a unique serial number on each cable. The terms Universal LC™ and Rapid Release Latch™ are trademarked by Total Cable Solutions and are used with permission. Custom lengths, connector combinations and polishes are available. Contact us today for details. Min Qty: 1 Package Multiple: 1 | 118 |
|
$33.5700 / $38.5900 | Buy Now |