Part Details for FOLC-115-L1-S-Q by Samtec Inc
Overview of FOLC-115-L1-S-Q by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOLC-115-L1-S-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FOLC-115-L1-S-Q-ND
|
DigiKey | CONN RCPT 60POS 0.05 GOLD PCB Min Qty: 26 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$29.6819 | Buy Now |
DISTI #
FOLC-115-L1-S-Q
|
Avnet Americas | Conn Socket Strip SKT 60 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: FOLC-115-L1-S-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$18.5800 / $28.6100 | Buy Now |
DISTI #
200-FOLC115L1SQ
|
Mouser Electronics | Headers & Wire Housings .050" FOURRAY Quad Row Tiger Eye Socket Strip RoHS: Compliant | 0 |
|
$7.1800 / $28.6100 | Order Now |
|
Onlinecomponents.com | .050" FOURRAY™ Quad Row Tiger Eye™ Socket Strip RoHS: Compliant | 0 |
|
$7.1800 / $28.6100 | Buy Now |
DISTI #
FOLC-115-L1-S-Q
|
Avnet Americas | Conn Socket Strip SKT 60 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: FOLC-115-L1-S-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$18.5800 / $28.6100 | Buy Now |
|
Master Electronics | .050" FOURRAY™ Quad Row Tiger Eye™ Socket Strip RoHS: Compliant | 0 |
|
$7.1800 / $28.6100 | Buy Now |
DISTI #
5cd8e6bccd7c1c4c383676be
|
Samtec | .050" FOURRAY™ Quad Row Tiger Eye™ Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$7.1800 / $28.6100 | Buy Now |
Part Details for FOLC-115-L1-S-Q
FOLC-115-L1-S-Q CAD Models
FOLC-115-L1-S-Q Part Data Attributes:
|
FOLC-115-L1-S-Q
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FOLC-115-L1-S-Q
Samtec Inc
Board Connector, 60 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | LOW INSERTION | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |