Part Details for FOR-3000 by Jonard Tools
Overview of FOR-3000 by Jonard Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOR-3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH3808
|
Newark | Stripper Cable, Thermal Plastic, 9-19Mm, Stripping Capacity Awg:-, Stripping Capacity Metric:9Mm To 19Mm, For Use With:Round Fibre Optic Cables, Product Range:- Rohs Compliant: Yes |Jonard Tools FOR-3000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.9500 | Buy Now |
DISTI #
40-FOR-3000-ND
|
DigiKey | ROUND CABLE STRIPPER, 9 TO 19 MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$105.4440 / $119.9900 | Buy Now |
DISTI #
801-FOR-3000
|
Mouser Electronics | Wire Stripping & Cutting Tools Round Cable Slitter RoHS: Compliant | 6 |
|
$109.9500 | Buy Now |
DISTI #
71785359
|
RS | Cable Splitter, Round | Jonard FOR-3000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$108.9300 / $122.3900 | Buy Now |
|
Onlinecomponents.com | Round Cable Slitter RoHS: Compliant | 0 |
|
$109.9500 / $128.2400 | Buy Now |