Part Details for FOS320-50-9 by Thomas & Betts
Overview of FOS320-50-9 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOS320-50-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74H9060
|
Newark | Cable Tie 50Lb 12 In Wht Fos Strip |Abb Thomas & Betts FOS320-50-9 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3800 | Buy Now |
|
Onlinecomponents.com | FOS Strip Tie - Length 304.8mm - Width 19.05mm - Thickness 1.588mm - Tensile Strength Rating 222.5 Newtons (50 Pounds) - Polyamide - White. | 0 |
|
$2.4400 / $5.1100 | Buy Now |
|
Master Electronics | FOS Strip Tie - Length 304.8mm - Width 19.05mm - Thickness 1.588mm - Tensile Strength Rating 222.5 Newtons (50 Pounds) - Polyamide - White. | 0 |
|
$2.4400 / $5.1100 | Buy Now |