Part Details for FOTNZ36 by Panduit Corp
Overview of FOTNZ36 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOTNZ36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 36-fiber OM4 10 GbE multimode non-rated outside plant stranded cable. RoHS: Compliant | 0 |
|
$10.3000 / $22.6800 | Buy Now |
DISTI #
000000000003335380
|
Sager | Fiber Optic Cables 50um OM4 36 Fiber Outside Plant Non-Armo | 0 |
|
Buy Now |
Part Details for FOTNZ36
FOTNZ36 CAD Models
FOTNZ36 Part Data Attributes
|
FOTNZ36
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FOTNZ36
Panduit Corp
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Application | MULTI PURPOSE OUTDOOR USE INCLUDING DUCT AND LASHED AERIAL | |
Approvals | ICEA; IEC | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
Diameter | 11.1 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |