Part Details for FP-016RE271M-NUCGL-FE by Nichicon Corporation
Overview of FP-016RE271M-NUCGL-FE by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP-016RE271M-NUCGL-FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 16V 270uF ��20% 15m��@100kHz 3.8A@100kHz Plugin,D8xL11.5mm Solid Capacitors ROHS | 275 |
|
$0.0991 / $0.1932 | Buy Now |
Part Details for FP-016RE271M-NUCGL-FE
FP-016RE271M-NUCGL-FE CAD Models
FP-016RE271M-NUCGL-FE Part Data Attributes
|
FP-016RE271M-NUCGL-FE
Nichicon Corporation
Buy Now
|
Compare Parts:
FP-016RE271M-NUCGL-FE
Nichicon Corporation
|
Samacsys Manufacturer | Nichicon |