Part Details for FP-301 1" BU 100' by 3M Interconnect
Overview of FP-301 1" BU 100' by 3M Interconnect
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP-301 1" BU 100'
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FP100B-100-ND
|
DigiKey | HEATSHRINK FP301 1" BLUE Min Qty: 100 Lead time: 6 Weeks Container: Spool |
900 In Stock |
|
$1.0582 / $1.3332 | Buy Now |
DISTI #
FP100B-6R0-ND
|
DigiKey | HEATSHRK FP301 1"X6" 50=50PC Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3767 / $0.5042 | Buy Now |
DISTI #
FP100B-2R0-ND
|
DigiKey | HEATSHRK FP301 1"X2" 50=50PC Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1358 / $0.1818 | Buy Now |
DISTI #
FP100B-1R5-ND
|
DigiKey | HEATSHRK FP301 1"X1.5" 50=50PC Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1057 / $0.1416 | Buy Now |
DISTI #
FP100B-5-ND
|
DigiKey | HEATSHRINK FP301 1" 5' BLUE Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7303 / $9.7600 | Buy Now |
DISTI #
FP100B-50-ND
|
DigiKey | HEATSHRINK FP301 1" 50' BLUE Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.9072 / $67.9100 | Buy Now |
DISTI #
FP100B-R75-ND
|
DigiKey | HEATSHRK FP301 1"X.75" 50=50PC Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0606 / $0.0812 | Buy Now |
DISTI #
FP100B-R5-ND
|
DigiKey | HEATSHRK FP301 1"X0.5" 50=50PC Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0456 / $0.0610 | Buy Now |
DISTI #
FP100B-4R0-ND
|
DigiKey | HEATSHRK FP301 1"X4" 50=50PC Min Qty: 50 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.2562 / $0.3430 | Buy Now |
DISTI #
FP100B-1R0-ND
|
DigiKey | HEATSHRK FP301 1"X1" 50=50PC Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0756 / $0.1012 | Buy Now |