Part Details for FP10R06W1E3BOMA1 by Infineon Technologies AG
Overview of FP10R06W1E3BOMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP10R06W1E3BOMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8835
|
Newark | Igbt Mod, Six N-Ch, 600V, 10A, 68W Rohs Compliant: Yes |Infineon FP10R06W1E3BOMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$34.8900 / $44.2500 | Buy Now |
DISTI #
2156-FP10R06W1E3BOMA1-ND
|
DigiKey | IGBT MODULE 600V 16A 68W Min Qty: 1 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
38 In Stock |
|
$29.2800 | Buy Now |
DISTI #
448-FP10R06W1E3BOMA1-ND
|
DigiKey | IGBT MODULE 600V 16A 68W Min Qty: 1 Lead time: 26 Weeks Container: Tray |
2 In Stock |
|
$27.6381 / $36.6500 | Buy Now |
DISTI #
FP10R06W1E3BOMA1
|
Avnet Americas | LOW POWER EASY - Trays (Alt: FP10R06W1E3BOMA1) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$31.4185 | Buy Now |
|
Rochester Electronics | FP10R06W1E3 - Low Power Easy RoHS: Compliant Status: Active Min Qty: 1 | 38 |
|
$25.1300 / $29.5600 | Buy Now |
DISTI #
FP10R06W1E3BOMA1
|
Avnet Americas | LOW POWER EASY - Trays (Alt: FP10R06W1E3BOMA1) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$31.4185 | Buy Now |
|
Ameya Holding Limited | 18 |
|
RFQ | ||
DISTI #
FP10R06W1E3BOMA1
|
Avnet Americas | LOW POWER EASY - Trays (Alt: FP10R06W1E3BOMA1) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$31.4185 | Buy Now |
DISTI #
SP000092044
|
EBV Elektronik | LOW POWER EASY (Alt: SP000092044) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 3 Weeks, 6 Days | EBV - 336 |
|
Buy Now | |
DISTI #
3227670
|
element14 Asia-Pacific | IGBT MOD, SIX N-CH, 600V, 10A, 68W RoHS: Compliant Min Qty: 1 Container: Each | 58 |
|
$28.4908 / $38.2401 | Buy Now |
Part Details for FP10R06W1E3BOMA1
FP10R06W1E3BOMA1 CAD Models
FP10R06W1E3BOMA1 Part Data Attributes
|
FP10R06W1E3BOMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FP10R06W1E3BOMA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 16A I(C), 600V V(BR)CES, N-Channel, MODULE-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X23 | |
Pin Count | 23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 16 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X23 | |
Number of Elements | 7 | |
Number of Terminals | 23 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 260 ns | |
Turn-on Time-Nom (ton) | 26 ns |
Alternate Parts for FP10R06W1E3BOMA1
This table gives cross-reference parts and alternative options found for FP10R06W1E3BOMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP10R06W1E3BOMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FB10R06W1E3 | Insulated Gate Bipolar Transistor, 18A I(C), 600V V(BR)CES, N-Channel, MODULE-23 | Infineon Technologies AG | FP10R06W1E3BOMA1 vs FB10R06W1E3 |
FP20R06W1E3_B11 | Insulated Gate Bipolar Transistor, 27A I(C), 600V V(BR)CES, N-Channel, MODULE-23 | Infineon Technologies AG | FP10R06W1E3BOMA1 vs FP20R06W1E3_B11 |
FP20R06W1E3 | Insulated Gate Bipolar Transistor, 27A I(C), 600V V(BR)CES, N-Channel, MODULE-23 | Infineon Technologies AG | FP10R06W1E3BOMA1 vs FP20R06W1E3 |
FP20R06W1E3B11BOMA1 | Insulated Gate Bipolar Transistor, 27A I(C), 600V V(BR)CES, N-Channel, MODULE-23 | Infineon Technologies AG | FP10R06W1E3BOMA1 vs FP20R06W1E3B11BOMA1 |
FP20R06YE3 | Insulated Gate Bipolar Transistor, 27A I(C), 600V V(BR)CES, N-Channel, MODULE-23 | Infineon Technologies AG | FP10R06W1E3BOMA1 vs FP20R06YE3 |
FB10R06W1E3BOMA1 | Insulated Gate Bipolar Transistor, 18A I(C), 600V V(BR)CES, N-Channel, MODULE-23 | Infineon Technologies AG | FP10R06W1E3BOMA1 vs FB10R06W1E3BOMA1 |
FP10R06W1E3_B11 | Insulated Gate Bipolar Transistor, 16A I(C), 600V V(BR)CES, N-Channel, MODULE-23 | Infineon Technologies AG | FP10R06W1E3BOMA1 vs FP10R06W1E3_B11 |
FB10R06KL4GB1BOMA1 | Insulated Gate Bipolar Transistor, 15A I(C), 600V V(BR)CES, N-Channel, MODULE-22 | Infineon Technologies AG | FP10R06W1E3BOMA1 vs FB10R06KL4GB1BOMA1 |
FP10R06YE3BOMA1 | Insulated Gate Bipolar Transistor, 16A I(C), 600V V(BR)CES, N-Channel, MODULE-23 | Eupec Gmbh & Co Kg | FP10R06W1E3BOMA1 vs FP10R06YE3BOMA1 |
FP10R06W1E3B11BOMA1 | Insulated Gate Bipolar Transistor, 16A I(C), 600V V(BR)CES, N-Channel, MODULE-23 | Infineon Technologies AG | FP10R06W1E3BOMA1 vs FP10R06W1E3B11BOMA1 |