Part Details for FP1308-R21-R by Eaton Bussmann
Overview of FP1308-R21-R by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP1308-R21-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M3449
|
Newark | Ind, hgh Curr(Fp1308)/ T&r |Eaton Bussmann FP1308-R21-R Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 / $1.4600 | Buy Now |
DISTI #
513-1441-1-ND
|
DigiKey | FIXED IND 210NH 68A 0.24MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1031 In Stock |
|
$1.1292 / $2.3400 | Buy Now |
|
Onlinecomponents.com |
360 In Stock |
|
$0.7400 / $1.3400 | Buy Now | |
|
Bristol Electronics | 1600 |
|
RFQ | ||
DISTI #
000000000002447040
|
Sager | Power Inductors - SMD 210nH 72A Flat-Pac FP1308 | 0 |
|
Buy Now | |
|
Chip1Cloud | FIXED IND 210NH 68A 0.24 MOHM / Inductor Power Wirewound 0.21uH 10% 100KHz Ferrite 68A 0.00024Ohm DCR 5050 T/R | 84000 |
|
RFQ | |
|
Master Electronics |
360 In Stock |
|
$0.7400 / $1.3400 | Buy Now |