Part Details for FP14766_LISA2-WWX-PIN by LEDIL
Overview of FP14766_LISA2-WWX-PIN by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP14766_LISA2-WWX-PIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-2805-ND
|
DigiKey | LENS CLEAR 63DEG WIDE ADHESIVE Min Qty: 100 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.9457 | Buy Now |
DISTI #
FP14766_LISA2-WWX-
|
Avnet Americas | Assembly|round|1 Pos|9,9mm (D)|7mm(H) - Bag (Alt: FP14766_LISA2-WWX-) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.5544 / $1.2628 | Buy Now |
DISTI #
928-14766LISA2WWXPIN
|
Mouser Electronics | LED Lighting Lenses Assemblies Assembly round 9.9mm(D)7mm(H) RoHS: Compliant | 0 |
|
$1.7400 / $3.2400 | Order Now |
|
Future Electronics | LISA2 Series Round 1 Pos 9.9mm Dia 7mm (H) Extra Wide Beam Assembly RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.7100 / $1.8400 | Buy Now |
DISTI #
FP14766_LISA2-WWX-
|
Avnet Americas | Assembly|round|1 Pos|9,9mm (D)|7mm(H) - Bag (Alt: FP14766_LISA2-WWX-) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.5544 / $1.2628 | Buy Now |
DISTI #
FP14766
|
TME | LED lens, round, plexiglass PMMA, transparent, 63°, Mounting: glue Min Qty: 1 | 2 |
|
$1.4200 / $2.0300 | Buy Now |
DISTI #
FP14766_LISA2-WWX-PIN
|
Avnet Silica | (Alt: FP14766_LISA2-WWX-PIN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now |