Part Details for FP18205_LISA3CSP-WW-CLIP16 by LEDIL
Overview of FP18205_LISA3CSP-WW-CLIP16 by LEDIL
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP18205_LISA3CSP-WW-CLIP16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK9976
|
Newark | Fp18205_Lisa3Csp-Ww-Clip16 Rohs Compliant: Yes |Ledil FP18205_LISA3CSP-WW-CLIP16 Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 / $3.8500 | Buy Now |
DISTI #
711-FP18205_LISA3CSP-WW-CLIP16-ND
|
DigiKey | LENS CLEAR 45DEG WIDE SNAP-IN Min Qty: 1 Lead time: 6 Weeks Container: Bag |
114 In Stock |
|
$1.2571 / $3.4100 | Buy Now |
DISTI #
FP18205_LISA3CSP-W
|
Avnet Americas | LED Lens Assembly 45° Wide Beam 10 X 7.2mm Box - Bag (Alt: FP18205_LISA3CSP-W) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Bag | 0 |
|
$0.5544 / $1.2628 | Buy Now |
DISTI #
928-FP18205WWCLIP16
|
Mouser Electronics | LED Lighting Lenses Assemblies 45 DEGREE WIDE BEAM W/CLIP INSTALL RoHS: Compliant | 254 |
|
$1.2200 / $3.3400 | Buy Now |
|
Future Electronics | Assembly|round|1 Pos|10.0mm (D)|7.20mm(H RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$1.2700 / $1.3500 | Buy Now |
Part Details for FP18205_LISA3CSP-WW-CLIP16
FP18205_LISA3CSP-WW-CLIP16 CAD Models
FP18205_LISA3CSP-WW-CLIP16 Part Data Attributes:
|
FP18205_LISA3CSP-WW-CLIP16
LEDIL
Buy Now
|
Compare Parts:
FP18205_LISA3CSP-WW-CLIP16
LEDIL
|
Samacsys Manufacturer | LEDIL |