Part Details for FP20-600 by Triad Magnetics
Overview of FP20-600 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP20-600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F2422
|
Newark | Transformer, Iso, 2 X 10V, 12Va, Pcb Transformer Type:Split Bobbin, Secondary Voltages:2 X 10V, Power Rating:12Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:600Ma, Isolation Voltage:2Kv Rohs Compliant: Yes |Triad Magnetics FP20-600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8400 / $15.2400 | Buy Now |
DISTI #
237-1003-ND
|
DigiKey | PWR XFMR LAMINATED 12VA TH Min Qty: 1 Lead time: 23 Weeks Container: Box |
72 In Stock |
|
$9.7500 / $14.5800 | Buy Now |
DISTI #
553-FP20-600
|
Mouser Electronics | Power Transformers POWER XFMR 20.0Vct@0.600A UL/cUL FLAT PACK PCB MOUNT/FP20-600 RoHS: Compliant | 37 |
|
$9.7500 / $13.9300 | Buy Now |
DISTI #
70218431
|
RS | Transformer, Power, Toroidal, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 10/20VAC | Triad Magnetics FP20-600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.4100 / $14.5800 | RFQ |
|
Future Electronics | POWER XFMR 20.0Vct@0.600A UL/cUL FLAT PACK PCB MOUNT/FP20-600 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks Container: Box | 0Box |
|
$12.5900 / $12.8900 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2000Vrms 12VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
10 In Stock 143 Factory Stock |
|
$9.4200 / $12.7800 | Buy Now |
|
Master Electronics | Power Transformer 2000Vrms 12VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
10 In Stock 143 Factory Stock |
|
$9.4200 / $12.7800 | Buy Now |
|
Neutron USA | Power Transformers 20CT@.6A 10V@1.2A 12.0 VA | 50 |
|
$71.7500 | Buy Now |
Part Details for FP20-600
FP20-600 CAD Models
FP20-600 Part Data Attributes
|
FP20-600
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FP20-600
Triad Magnetics
Split Bobbin Power Transformer, 12VA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Additional Feature | PCB MOUNTABLE | |
Application | POWER | |
Approvals | UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 26.97 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 2000 V | |
Length | 63.5 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 1.2 A | |
Output Current 2 | 1.2 A | |
Output Voltage 1 | 10 V | |
Output Voltage 2 | 10 V | |
Primary Rating | DUAL 115/230V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 12 VA | |
Width | 50.8 mm |