Part Details for FP30R06W1E3BOMA1 by Infineon Technologies AG
Overview of FP30R06W1E3BOMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP30R06W1E3BOMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8732
|
Newark | Igbt, Module, N-Ch, 600V, 37A, Continuous Collector Current:37A, Collector Emitter Saturation Voltage:1.55V, Power Dissipation:115W, Operating Temperature Max:150°C, Igbt Termination:Press Fit, Collector Emitter Voltage Max:600V Rohs Compliant: Yes |Infineon FP30R06W1E3BOMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 140 |
|
$35.4700 / $47.0400 | Buy Now |
DISTI #
FP30R06W1E3BOMA1-ND
|
DigiKey | IGBT MODULE 600V 37A 115W Min Qty: 1 Lead time: 26 Weeks Container: Tray |
30 In Stock |
|
$31.0332 / $41.1500 | Buy Now |
DISTI #
FP30R06W1E3BOMA1
|
Avnet Americas | Trans IGBT Module N-CH 600V 37A 23-Pin EASY1B - Trays (Alt: FP30R06W1E3BOMA1) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$35.2780 | Buy Now |
DISTI #
FP30R06W1E3BOMA1
|
Avnet Americas | Trans IGBT Module N-CH 600V 37A 23-Pin EASY1B - Trays (Alt: FP30R06W1E3BOMA1) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$35.2780 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 70 |
|
$46.6960 / $50.6303 | Buy Now |
DISTI #
FP30R06W1E3BOMA1
|
Avnet Americas | Trans IGBT Module N-CH 600V 37A 23-Pin EASY1B - Trays (Alt: FP30R06W1E3BOMA1) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$35.2780 | Buy Now |
DISTI #
SP000221202
|
EBV Elektronik | IGBT Module, PIM Three Phase Input Rectifier, 37 A, 1.55 V, 115 W, 150 �C, Module (Alt: SP000221202) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 3 Weeks, 6 Days | EBV - 24 |
|
Buy Now | |
DISTI #
2726162
|
element14 Asia-Pacific | IGBT, MODULE, N-CH, 600V, 37A RoHS: Compliant Min Qty: 1 Container: Each | 140 |
|
$34.2357 / $41.8763 | Buy Now |
DISTI #
2726162
|
Farnell | IGBT, MODULE, N-CH, 600V, 37A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 140 |
|
$32.7022 / $40.0655 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 24 | 48 |
|
$55.9200 / $60.1000 | Buy Now |
Part Details for FP30R06W1E3BOMA1
FP30R06W1E3BOMA1 CAD Models
FP30R06W1E3BOMA1 Part Data Attributes
|
FP30R06W1E3BOMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FP30R06W1E3BOMA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 37A I(C), 600V V(BR)CES, N-Channel, MODULE-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X23 | |
Pin Count | 23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 37 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X23 | |
Number of Elements | 7 | |
Number of Terminals | 23 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 245 ns | |
Turn-on Time-Nom (ton) | 42 ns |
Alternate Parts for FP30R06W1E3BOMA1
This table gives cross-reference parts and alternative options found for FP30R06W1E3BOMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP30R06W1E3BOMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP30R06W1E3 | Insulated Gate Bipolar Transistor, 37A I(C), 600V V(BR)CES, N-Channel, MODULE-23 | Infineon Technologies AG | FP30R06W1E3BOMA1 vs FP30R06W1E3 |
FP30R06W1E3B11BOMA1 | Insulated Gate Bipolar Transistor, 37A I(C), 600V V(BR)CES, N-Channel, MODULE-23 | Infineon Technologies AG | FP30R06W1E3BOMA1 vs FP30R06W1E3B11BOMA1 |
FP30R06W1E3_B11 | Insulated Gate Bipolar Transistor, 37A I(C), 600V V(BR)CES, N-Channel, MODULE-23 | Infineon Technologies AG | FP30R06W1E3BOMA1 vs FP30R06W1E3_B11 |