Part Details for FP35R12W2T7B11BOMA1 by Infineon Technologies AG
Overview of FP35R12W2T7B11BOMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP35R12W2T7B11BOMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH7546
|
Newark | Igbt Mod, 1.2Kv, 35A, Continuous Collector Current:35A, Collector Emitter Saturation Voltage:1.6V, Power Dissipation:-, Operating Temperature Max:175°C, Igbt Termination:Press Fit, Collector Emitter Voltage Max:1.2Kv Rohs Compliant: Yes |Infineon FP35R12W2T7B11BOMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$52.6800 / $63.2300 | Buy Now |
DISTI #
448-FP35R12W2T7B11BOMA1-ND
|
DigiKey | LOW POWER EASY Min Qty: 1 Lead time: 26 Weeks Container: Tray |
11 In Stock |
|
$49.7541 / $60.8100 | Buy Now |
DISTI #
FP35R12W2T7B11BOMA1
|
Avnet Americas | IGBT Module, PIM, 35 A, 1.6 V, 175 °C, Module - Trays (Alt: FP35R12W2T7B11BOMA1) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$56.5595 | Buy Now |
DISTI #
726-FP35R12W2T7B11BO
|
Mouser Electronics | IGBT Modules EASY STANDARD RoHS: Compliant | 16 |
|
$49.7500 / $55.1800 | Buy Now |
|
Rochester Electronics | FP35R12W2T7_B11 - Low Power Easy RoHS: Compliant Status: Active Min Qty: 1 | 15 |
|
$45.2300 / $53.2100 | Buy Now |
DISTI #
FP35R12W2T7B11BOMA1
|
Avnet Americas | IGBT Module, PIM, 35 A, 1.6 V, 175 °C, Module - Trays (Alt: FP35R12W2T7B11BOMA1) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$56.5595 | Buy Now |
|
Ameya Holding Limited | 8 |
|
RFQ | ||
DISTI #
FP35R12W2T7B11BOMA1
|
Avnet Americas | IGBT Module, PIM, 35 A, 1.6 V, 175 °C, Module - Trays (Alt: FP35R12W2T7B11BOMA1) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$56.5595 | Buy Now |
DISTI #
SP001783588
|
EBV Elektronik | IGBT Module, PIM, 35 A, 1.6 V, 175 �C, Module (Alt: SP001783588) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 3 Weeks, 6 Days | EBV - 345 |
|
Buy Now | |
DISTI #
3577298
|
element14 Asia-Pacific | IGBT MODULE, SEVEN N CHANNEL, 1.2KV, 35A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$52.2558 / $63.8706 | Buy Now |