Part Details for FP75R12KT4B16BOSA1 by Infineon Technologies AG
Overview of FP75R12KT4B16BOSA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP75R12KT4B16BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FP75R12KT4B16BOSA1-448-ND
|
DigiKey | FP75R12 - IGBT MODULE Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$169.2700 | Buy Now |
DISTI #
FP75R12KT4B16BOSA1-ND
|
DigiKey | IGBT MOD 1200V 150A 385W Min Qty: 1 Lead time: 18 Weeks Container: Tray |
7 In Stock |
|
$151.5033 / $168.0700 | Buy Now |
DISTI #
FP75R12KT4B16BOSA1
|
Avnet Americas | LOW POWER ECONO - Trays (Alt: FP75R12KT4B16BOSA1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$181.6445 | Buy Now |
DISTI #
726-FP75R12KT4B16BOS
|
Mouser Electronics | IGBT Modules LOW POWER ECONO RoHS: Compliant | 0 |
|
$157.9800 / $162.2100 | Order Now |
|
Rochester Electronics | FP75R12 - IGBT Module RoHS: Compliant Status: Active Min Qty: 1 | 24 |
|
$145.2700 / $170.9000 | Buy Now |
DISTI #
FP75R12KT4B16BOSA1
|
Avnet Americas | LOW POWER ECONO - Trays (Alt: FP75R12KT4B16BOSA1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$181.6445 | Buy Now |