Part Details for FPA1002K2J by Ohmite Mfg Co
Overview of FPA1002K2J by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPA1002K2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.5300 / $19.3300 | Buy Now |
DISTI #
FPA1002K2J
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.5300 / $19.3300 | Buy Now |
Part Details for FPA1002K2J
FPA1002K2J CAD Models
FPA1002K2J Part Data Attributes
|
FPA1002K2J
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
FPA1002K2J
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 100W, 2200ohm, 1000V, 5% +/-Tol, 100ppm/Cel, Chassis Mount, SOT227
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | SOT227 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.5 mm | |
Package Length | 39 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOT-227 | |
Package Width | 26.4 mm | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | BINDING POST | |
Tolerance | 5% |