Part Details for FPAB50PH60 by Fairchild Semiconductor Corporation
Overview of FPAB50PH60 by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FPAB50PH60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AC Motor Controller, 50A, Hybrid RoHS: Compliant Status: Obsolete Min Qty: 1 | 347 |
|
$15.8600 / $18.6600 | Buy Now |
Part Details for FPAB50PH60
FPAB50PH60 CAD Models
FPAB50PH60 Part Data Attributes
|
FPAB50PH60
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FPAB50PH60
Fairchild Semiconductor Corporation
AC Motor Controller, 50A, Hybrid,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | Module-27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-T27 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Output Current-Max | 50 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,27LEAD,1.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 26 mA | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |