Part Details for FPDB20PH60 by Fairchild Semiconductor Corporation
Overview of FPDB20PH60 by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPDB20PH60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AC Motor Controller, Hybrid RoHS: Compliant Status: Obsolete Min Qty: 1 | 4982 |
|
$11.8800 / $13.9800 | Buy Now |
Part Details for FPDB20PH60
FPDB20PH60 CAD Models
FPDB20PH60 Part Data Attributes
|
FPDB20PH60
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FPDB20PH60
Fairchild Semiconductor Corporation
AC Motor Controller, Hybrid,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | Module-27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-T27 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,27LEAD,1.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 26 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |