Part Details for FPDB30PH60 by Fairchild Semiconductor Corporation
Overview of FPDB30PH60 by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPDB30PH60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FPDB30PH60-ND
|
DigiKey | AC MOTOR CONTROLLER, HYBRID Min Qty: 11 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2731 In Stock |
|
$29.3200 | Buy Now |
|
Rochester Electronics | AC Motor Controller, Hybrid RoHS: Compliant Status: Obsolete Min Qty: 1 | 2731 |
|
$25.1600 / $29.6000 | Buy Now |
Part Details for FPDB30PH60
FPDB30PH60 CAD Models
FPDB30PH60 Part Data Attributes
|
FPDB30PH60
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FPDB30PH60
Fairchild Semiconductor Corporation
AC Motor Controller, Hybrid
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MODULE | |
Package Description | Module-27 | |
Pin Count | 27 | |
Manufacturer Package Code | PDD, STD, SPM27-GA, Al2O3 DBC, F_PFCM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-T27 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,27LEAD,1.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |