Part Details for FPDB40PH60B by onsemi
Overview of FPDB40PH60B by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPDB40PH60B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH6268
|
Newark | Ipm Module, Transistor, 600V, 40A Rohs Compliant: Yes |Onsemi FPDB40PH60B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$20.7000 / $25.7900 | Buy Now |
DISTI #
FPDB40PH60BFS-ND
|
DigiKey | MODULE SPM 600V 40A SPMGC Min Qty: 1 Lead time: 37 Weeks Container: Tube |
28 In Stock |
|
$14.5907 / $22.0000 | Buy Now |
DISTI #
FPDB40PH60B
|
Avnet Americas | Power Module 27-Pin SPM27-GC Rail - Rail/Tube (Alt: FPDB40PH60B) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 37 Weeks, 0 Days Container: Tube | 0 |
|
$15.1234 / $16.9291 | Buy Now |
DISTI #
512-FPDB40PH60B
|
Mouser Electronics | Power Factor Correction - PFC 600V 40A PFCM RoHS: Compliant | 0 |
|
$17.0900 / $22.0000 | Order Now |
DISTI #
FPDB40PH60B
|
Avnet Americas | Power Module 27-Pin SPM27-GC Rail - Rail/Tube (Alt: FPDB40PH60B) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 37 Weeks, 0 Days Container: Tube | 0 |
|
$15.1234 / $16.9291 | Buy Now |
|
Ameya Holding Limited | Min Qty: 15 | 1 |
|
$25.9125 / $26.7145 | Buy Now |
DISTI #
FPDB40PH60B
|
Avnet Americas | Power Module 27-Pin SPM27-GC Rail - Rail/Tube (Alt: FPDB40PH60B) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 37 Weeks, 0 Days Container: Tube | 0 |
|
$15.1234 / $16.9291 | Buy Now |
DISTI #
FPDB40PH60B
|
Avnet Silica | Power Module 27-Pin SPM27-GC Rail (Alt: FPDB40PH60B) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FPDB40PH60B
|
EBV Elektronik | Power Module 27-Pin SPM27-GC Rail (Alt: FPDB40PH60B) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 5 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3254569
|
element14 Asia-Pacific | IPM MODULE, TRANSISTOR, 600V, 40A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.6165 / $23.1308 | Buy Now |
Part Details for FPDB40PH60B
FPDB40PH60B CAD Models
FPDB40PH60B Part Data Attributes
|
FPDB40PH60B
onsemi
Buy Now
Datasheet
|
Compare Parts:
FPDB40PH60B
onsemi
PFC Intelligent Power Module, 600V, 40A, 60-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Package Description | Module-27 | |
Manufacturer Package Code | MODFJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-T27 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Output Current-Max | 70 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,27LEAD,1.2 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 26 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |