Part Details for FPDB50PH60 by Fairchild Semiconductor Corporation
Overview of FPDB50PH60 by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for FPDB50PH60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FPDB50PH60-ND
|
DigiKey | AC MOTOR CONTROLLER, HYBRID Min Qty: 8 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
70 In Stock |
|
$39.0400 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | 72 |
|
$23.0928 / $27.1680 | Buy Now | |
|
Rochester Electronics | AC Motor Controller, Hybrid RoHS: Compliant Status: Obsolete Min Qty: 1 | 5374 |
|
$33.5100 / $39.4200 | Buy Now |
Part Details for FPDB50PH60
FPDB50PH60 CAD Models
FPDB50PH60 Part Data Attributes
|
FPDB50PH60
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FPDB50PH60
Fairchild Semiconductor Corporation
AC Motor Controller, Hybrid
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MODULE | |
Package Description | Module-27 | |
Pin Count | 27 | |
Manufacturer Package Code | PDD, STD, SPM27-HA, AIN DBC,F-PFCM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-T27 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,27LEAD,1.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 26 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |