Part Details for FPDB60PH60B by onsemi
Overview of FPDB60PH60B by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for FPDB60PH60B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07R8584
|
Newark | Spm3V Con 600V 60A Sb/Tube |Onsemi FPDB60PH60B Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4800 / $23.6400 | Buy Now |
DISTI #
FPDB60PH60B-ND
|
DigiKey | MODULE SPM 600V 60A SPMHC Min Qty: 1 Lead time: 37 Weeks Container: Tube |
53 In Stock |
|
$25.0429 / $32.2200 | Buy Now |
DISTI #
FPDB60PH60B
|
Avnet Americas | Power Module 27-Pin SPM27-HC Rail - Rail/Tube (Alt: FPDB60PH60B) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 37 Weeks, 0 Days Container: Tube | 0 |
|
$22.1502 / $24.7950 | Buy Now |
DISTI #
512-FPDB60PH60B
|
Mouser Electronics | Power Factor Correction - PFC 600V 40A PFCM RoHS: Compliant | 0 |
|
$27.0600 / $32.2200 | Order Now |
|
Future Electronics | IGBT 600V, 60A, 27-PowerDIP RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tube | 0Tube |
|
$23.6700 / $23.9600 | Buy Now |
|
Future Electronics | IGBT 600V, 60A, 27-PowerDIP RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tube | 0Tube |
|
$23.6700 / $23.9600 | Buy Now |
DISTI #
FPDB60PH60B
|
Avnet Americas | Power Module 27-Pin SPM27-HC Rail - Rail/Tube (Alt: FPDB60PH60B) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 37 Weeks, 0 Days Container: Tube | 0 |
|
$22.1502 / $24.7950 | Buy Now |
|
Ameya Holding Limited | Min Qty: 15 | 9 |
|
$37.1968 / $38.3485 | Buy Now |
DISTI #
FPDB60PH60B
|
Avnet Americas | Power Module 27-Pin SPM27-HC Rail - Rail/Tube (Alt: FPDB60PH60B) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 37 Weeks, 0 Days Container: Tube | 0 |
|
$22.1502 / $24.7950 | Buy Now |
DISTI #
FPDB60PH60B
|
Avnet Silica | Power Module 27-Pin SPM27-HC Rail (Alt: FPDB60PH60B) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for FPDB60PH60B
FPDB60PH60B CAD Models
FPDB60PH60B Part Data Attributes
|
FPDB60PH60B
onsemi
Buy Now
Datasheet
|
Compare Parts:
FPDB60PH60B
onsemi
PFC Intelligent Power Module, 600V, 60A, 60-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Package Description | Module-27 | |
Manufacturer Package Code | MODFJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 58 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-T27 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Output Current-Max | 90 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,27LEAD,1.2 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 26 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |