Part Details for FPF1038UCX by Fairchild Semiconductor Corporation
Overview of FPF1038UCX by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPF1038UCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PBGA6 | 1255 |
|
$0.2819 / $0.6765 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PBGA6 | 956 |
|
$0.4510 / $1.1275 | Buy Now |
|
Rochester Electronics | Low On-Resistance, Slew-Rate-Controlled Load Switch RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2899 |
|
$0.3007 / $0.3538 | Buy Now |
|
Sense Electronic Company Limited | WCLSP-6 | 5714 |
|
RFQ | |
|
Win Source Electronics | IC LOAD MGMT SWITCH ADV 6-WLCSP | 37852 |
|
$0.2450 / $0.3680 | Buy Now |
Part Details for FPF1038UCX
FPF1038UCX CAD Models
FPF1038UCX Part Data Attributes
|
FPF1038UCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FPF1038UCX
Fairchild Semiconductor Corporation
Analog Circuit, 1 Func, PBGA6, 1 X 1.50 MM, 0.50 MM PITCH, GREEN, WLCSP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | CSP | |
Package Description | 1 X 1.50 MM, 0.50 MM PITCH, GREEN, WLCSP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6 BALL WLCSP, 2X3 ARRAY, 0.5MM PITCH, 300UM BALL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |