Part Details for FPF1321UCX by Fairchild Semiconductor Corporation
Overview of FPF1321UCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for FPF1321UCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4265 |
|
RFQ | ||
|
Quest Components | 1474 |
|
$0.5950 / $1.7000 | Buy Now | |
|
ComSIT USA | INTELLIMAX DUAL-INPUT SINGLE-OUTPUT ADVANCED POWER SWITCH WITH TRUE REVERSE-CURRENT BLOCKING Buffer/Inverter Based Peripheral Driver, PBGA6 RoHS: Compliant | Europe - 3000 |
|
RFQ | |
|
Chip1Cloud | IntelliMAX? Dual-Input Single-Output Advanced Power Switch with True Reverse-Current Blocking | 5709 |
|
RFQ | |
|
Win Source Electronics | IntelliMAX™ Dual-Input Single-Output Advanced Power Switch with True Reverse-Current Blocking | 56115 |
|
$0.8480 / $1.2720 | Buy Now |
Part Details for FPF1321UCX
FPF1321UCX CAD Models
FPF1321UCX Part Data Attributes:
|
FPF1321UCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FPF1321UCX
Fairchild Semiconductor Corporation
Buffer/Inverter Based Peripheral Driver, 2 Driver, PBGA6, WLCSP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | CSP | |
Package Description | WLCSP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6 BALL WLCSP, 2X3 ARRAY, 0.5MM PITCH, 300UM BALL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 2 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.46 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.96 mm |