-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Full Function Load Switch, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K6921
|
Newark | High-Side Load Switch, 5.5V, Sot23-5, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:300Ma, On State Resistance:0.125Ohm, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Thermal Protection:Yes, Qualification:- Rohs Compliant: Yes |Onsemi FPF2101 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
FPF2101CT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 SOT23-5 Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13971 In Stock |
|
$0.4524 / $1.2000 | Buy Now |
DISTI #
P40:2555_16812583
|
Arrow Electronics | Power Switch Hi Side 1-OUT 0.2A 0.125Ohm 5-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2225 | Europe - 2132 |
|
$0.4137 / $0.9323 | Buy Now |
DISTI #
V72:2272_06339567
|
Arrow Electronics | Power Switch Hi Side 1-OUT 0.2A 0.125Ohm 5-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2108 Container: Cut Strips | Americas - 74 |
|
$0.4848 / $0.7626 | Buy Now |
DISTI #
54286810
|
Verical | Power Switch Hi Side 1-OUT 0.2A 0.125Ohm 5-Pin SOT-23 T/R Min Qty: 13 Package Multiple: 1 Date Code: 2108 | Americas - 74 |
|
$0.4848 / $0.7220 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Rochester Electronics | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.3A, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 227 |
|
$0.4701 / $0.5531 | Buy Now |
DISTI #
FPF2101
|
TME | IC: power switch, Ch: 1, SMD, SOT23-5, reel,tape, -40÷125°C Min Qty: 1 | 0 |
|
$0.6130 / $0.9240 | RFQ |
|
Chip 1 Exchange | INSTOCK | 3783 |
|
RFQ | |
DISTI #
FPF2101
|
Avnet Silica | Power Switch 0.2A 5-Pin SOT-23 T/R (Alt: FPF2101) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FPF2101
onsemi
Buy Now
Datasheet
|
Compare Parts:
FPF2101
onsemi
Full Function Load Switch, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | Advanced Load Management Products | |
Manufacturer Package Code | 527AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |