Part Details for FPF2300MPX by Fairchild Semiconductor Corporation
Overview of FPF2300MPX by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPF2300MPX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FPF2300MPX-ND
|
DigiKey | DUAL OUTPUT CURRENT LIMIT SWITCH Min Qty: 606 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
19124 In Stock |
|
$0.5000 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Rochester Electronics | Dual Output Current Limit Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 19124 |
|
$0.4254 / $0.5005 | Buy Now |
Part Details for FPF2300MPX
FPF2300MPX CAD Models
FPF2300MPX Part Data Attributes
|
FPF2300MPX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FPF2300MPX
Fairchild Semiconductor Corporation
Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, 3 X 3 MM, GREEN, MO-229VEEC, MLP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MLP | |
Package Description | 3 X 3 MM, GREEN, MO-229VEEC, MLP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,MLP,DUAL,JEDEC MO-229, 3MM SQUARE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for FPF2300MPX
This table gives cross-reference parts and alternative options found for FPF2300MPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF2300MPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPF2302MPX | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, 3 X 3 MM, GREEN, MO-229VEEC, MLP-8 | Fairchild Semiconductor Corporation | FPF2300MPX vs FPF2302MPX |