-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable OVP with 28 V Input OVT Load Switch, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X0386
|
Newark | Adjustable Ovp With 28 V Input Ovt Load Switch/Reel |Onsemi FPF2498BUCX Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
54AH8734
|
Newark | Adjustable Ovp Load Switch, -40To85Deg C Rohs Compliant: Yes |Onsemi FPF2498BUCX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
FPF2498BUCXCT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 6WLCSP Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8050 In Stock |
|
$0.3465 / $0.9200 | Buy Now |
|
Rochester Electronics | FPF2498 - Adjustable OVP with 28 V Input OVT Load Switch RoHS: Compliant Status: Active Min Qty: 1 | 1548 |
|
$0.3430 / $0.4035 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3185 |
|
RFQ | |
DISTI #
3368522RL
|
element14 Asia-Pacific | ADJUSTABLE OVP LOAD SWITCH, -40TO85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 3690 |
|
$0.3686 / $0.5618 | Buy Now |
DISTI #
3368522
|
element14 Asia-Pacific | ADJUSTABLE OVP LOAD SWITCH, -40TO85DEG C RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3690 |
|
$0.3686 / $0.9622 | Buy Now |
DISTI #
3368522
|
Farnell | ADJUSTABLE OVP LOAD SWITCH, -40TO85DEG C RoHS: Compliant Min Qty: 5 Lead time: 35 Weeks, 1 Days Container: Cut Tape | 3690 |
|
$0.3610 / $1.0465 | Buy Now |
DISTI #
3368522RL
|
Farnell | ADJUSTABLE OVP LOAD SWITCH, -40TO85DEG C RoHS: Compliant Min Qty: 100 Lead time: 35 Weeks, 1 Days Container: Reel | 3690 |
|
$0.3610 / $0.5346 | Buy Now |
|
Flip Electronics | Stock, ship today | 1316 |
|
$0.2400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FPF2498BUCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FPF2498BUCX
onsemi
Adjustable OVP with 28 V Input OVT Load Switch, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | WLCSP-6 | |
Manufacturer Package Code | 567RT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +1.2V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.05 mm |