-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AccuPower™ 0.4~2 A Adjustable Over-Current Protection Load Switches, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T3528
|
Newark | Power Load Sw, High Side, -40 To 125Degc, Power Load Switch Type:High Side, Input Voltage:36V, Current Limit:2A, On State Resistance:0.088Ohm, Ic Case/Package:Mlp, No. Of Pins:8Pins, Thermal Protection:Yes, No. Of Outputs:1Outputs Rohs Compliant: Yes |Onsemi FPF2700MPX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 22 |
|
$1.8700 / $4.1800 | Buy Now |
DISTI #
27T6486
|
Newark | Accupower 0.42 A Adjustable Over-Current Protection Load Switches/Reel |Onsemi FPF2700MPX Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
08AK6013
|
Newark | Accupower 0.42 A Adjustable Over-Current Protection Load Switches/Reel |Onsemi FPF2700MPX Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.8300 | Buy Now |
|
Ameya Holding Limited | FPF2700 Series 1 Channel 36 V 140 mOhm SMT High Side Load Switch - MLP-8 | 945 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3900 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 132 |
|
$2.5000 / $3.8500 | Buy Now |
DISTI #
2083984RL
|
element14 Asia-Pacific | SWITCH, LOAD, 0.4-2.0A, 8MLP RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.5707 | Buy Now |
DISTI #
2083984
|
element14 Asia-Pacific | SWITCH, LOAD, 0.4-2.0A, 8MLP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.5707 / $3.6839 | Buy Now |
DISTI #
2083984
|
Farnell | SWITCH, LOAD, 0.4-2.0A, 8MLP RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Cut Tape | 0 |
|
$2.0358 / $3.9216 | Buy Now |
DISTI #
2083984RL
|
Farnell | SWITCH, LOAD, 0.4-2.0A, 8MLP RoHS: Compliant Min Qty: 100 Lead time: 33 Weeks, 1 Days Container: Reel | 0 |
|
$2.0358 / $2.1981 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FPF2700MPX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FPF2700MPX
onsemi
AccuPower™ 0.4~2 A Adjustable Over-Current Protection Load Switches, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | MLP-8 | |
Manufacturer Package Code | 511DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 2.8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |