-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AccuPower™ 0.4~2 A Adjustable Over-Current Protection Load Switches, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T3529
|
Newark | Power Load Sw, High Side, -40 To 125Degc, Power Load Switch Type:High Side, Input Voltage:36V, Current Limit:2A, On State Resistance:0.088Ohm, Ic Case/Package:Soic, No. Of Pins:8Pins, Thermal Protection:Yes, No. Of Outputs:1Outputsrohs Compliant: Yes |Onsemi FPF2700MX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.5400 / $5.5400 | Buy Now |
DISTI #
08AK6014
|
Newark | Accupower 0.42 A Adjustable Over-Current Protection Load Switches/Reel |Onsemi FPF2700MX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.3200 / $4.3900 | Buy Now |
DISTI #
85AC1803
|
Newark | Power Load Switch, High Side, 2A, Soic-8, Power Load Switch Type:High Side, Input Voltage:36V, Current Limit:2A, On State Resistance:0.088Ohm, Distribution Switch Case Style:Soic, No. Of Pins:8Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Onsemi FPF2700MX Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.1800 / $2.2200 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Ameya Holding Limited | FPF2700 Series 0.4 - 2 A Adjustable Over Current Protection Load Switch-SOIC-8 | 3972 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 13 |
|
$3.0000 / $4.6200 | Buy Now |
DISTI #
2083987
|
element14 Asia-Pacific | SWITCH, LOAD, 0.4-2.0A, 8SO RoHS: Compliant Min Qty: 1 Container: Cut Tape | 8645 |
|
$2.2918 / $3.8881 | Buy Now |
DISTI #
2083987RL
|
element14 Asia-Pacific | SWITCH, LOAD, 0.4-2.0A, 8SO RoHS: Compliant Min Qty: 100 Container: Reel | 8645 |
|
$2.2918 / $2.6287 | Buy Now |
DISTI #
2985352
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 2500 Container: Reel | 0 |
|
$2.4529 | Buy Now |
DISTI #
2083987RL
|
Farnell | SWITCH, LOAD, 0.4-2.0A, 8SO RoHS: Compliant Min Qty: 100 Lead time: 33 Weeks, 1 Days Container: Reel | 8645 |
|
$2.5321 / $2.6194 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FPF2700MX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FPF2700MX
onsemi
AccuPower™ 0.4~2 A Adjustable Over-Current Protection Load Switches, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 2.8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for FPF2700MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF2700MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPF2700MX | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.4A, PDSO8, HALOGEN AND LEAD FREE, MS-012AA, SOP-8 | Fairchild Semiconductor Corporation | FPF2700MX vs FPF2700MX |