-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Rdson Over-Voltage Protection Load Switch Low Rdson Over-Voltage Protection Load Switch, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH1935
|
Newark | Power Load Switch, 23V, -40 To 85Degc Rohs Compliant: Yes |Onsemi FPF3380UCX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12000 |
|
$0.6620 / $1.5300 | Buy Now |
DISTI #
488-FPF3380UCXCT-ND
|
DigiKey | 28V OVP WITH LOW ON-RESIS Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3990 In Stock |
|
$0.5007 / $1.3300 | Buy Now |
DISTI #
FPF3380UCX
|
Avnet Americas | OVP with Low On-Resistance and Integrated TVS 28V 5A 12-Pin WLCSP T/R - Tape and Reel (Alt: FPF3380UCX) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.5357 / $0.5997 | Buy Now |
DISTI #
863-FPF3380UCX
|
Mouser Electronics | Power Switch ICs - Power Distribution 28V OVP with low Rdson RoHS: Compliant | 3959 |
|
$0.5000 / $1.3200 | Buy Now |
|
Future Electronics | 28 V / 5 A Rated OVP with Low On-resistance and Integrated TVS RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 34 Weeks Container: Reel | 0Reel |
|
$0.5650 | Buy Now |
|
Rochester Electronics | FPF3380 - Low Rdson Over-Voltage Protection Load Switch Low Rdson Over-Voltage Protection Load Switch RoHS: Compliant Status: Active Min Qty: 1 | 4716149 |
|
$0.4956 / $0.5830 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1000 | 12000 |
|
$1.3153 / $1.3560 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4810 |
|
RFQ | |
DISTI #
FPF3380UCX
|
Avnet Asia | OVP with Low On-Resistance and Integrated TVS 28V 5A 12-Pin WLCSP T/R (Alt: FPF3380UCX) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 34 Weeks, 0 Days | 0 |
|
$0.4703 / $0.5261 | Buy Now |
DISTI #
FPF3380UCX
|
Avnet Silica | OVP with Low On-Resistance and Integrated TVS 28V 5A 12-Pin WLCSP T/R (Alt: FPF3380UCX) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 35 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FPF3380UCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FPF3380UCX
onsemi
Low Rdson Over-Voltage Protection Load Switch Low Rdson Over-Voltage Protection Load Switch, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 567WP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 34 Weeks | |
Date Of Intro | 2019-08-05 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PBGA-B12 | |
Length | 1.828 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA12,3X4,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.612 mm | |
Supply Voltage-Max (Vsup) | 23 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.288 mm |