Part Details for FPM-215-R8AE by Advantech Co Ltd
Overview of FPM-215-R8AE by Advantech Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPM-215-R8AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3654
|
Newark | Touch Screen, Xga Tft Lcd, 15", 240Vac, Meter Display Type:Xga Tft Lcd Color, Display Size:383.2Mm X 307.3Mm, Display Resolution:1024 X 768 Pixels, Screen Size:15", Supply Voltage Min:100Vac, Supply Voltage Max:240Vac Rohs Compliant: Yes |Advantech FPM-215-R8AE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$813.0000 | Buy Now |
DISTI #
1588-FPM-215-R8AE-ND
|
DigiKey | LCD DISPLAY TFT 15" 1024X768 Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$821.1300 / $873.6800 | Buy Now |
DISTI #
923-FPM-215-R8AE
|
Mouser Electronics | Display Modules 15 XGA Ind. Monitor,w/Resistive TS RoHS: Compliant | 5 |
|
$813.0000 | Buy Now |
DISTI #
72146453
|
RS | Industrial Monitor, Resistive Touchscreen, 15", XGA | Advantech FPM-215-R8AE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,020.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,084.0000 | Buy Now |
DISTI #
FPM-215-R8AE
|
TME | 12VDC, USB, DisplayPort,HDMI,VGA, IP66 (from the front), 15", FPM Min Qty: 1 | 0 |
|
$620.6300 | RFQ |
DISTI #
3583378
|
element14 Asia-Pacific | TOUCH SCREEN, XGA TFT LCD, 15", 240VAC RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$860.5482 | Buy Now |
DISTI #
3583378
|
Farnell | TOUCH SCREEN, XGA TFT LCD, 15", 240VAC RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 9 |
|
$889.4656 | Buy Now |
|
Neutron USA | Advantech FPM-215 15" LCD Touchscreen Monitor - 15" Class - 5-wire Resistive - 1024 x 768 - XGA - 16.2 Million Colors - 300 Nit - LED Backlight - HDMI - USB - VGA - | 50 |
|
$813.0000 | Buy Now |