Part Details for FPM-217-R8AE by Advantech Co Ltd
Overview of FPM-217-R8AE by Advantech Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPM-217-R8AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3655
|
Newark | Touch Screen, Sxga Tft Lcd, 17", 240Vac, Meter Display Type:Sxga Tft Lcd Color, Display Size:410.4Mm X 343.4Mm, Display Resolution:1280 X 1024 Pixels, Screen Size:17", Supply Voltage Min:100Vac, Supply Voltage Max:240Vac Rohs Compliant: Yes |Advantech FPM-217-R8AE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$867.0000 | Buy Now |
DISTI #
1588-FPM-217-R8AE-ND
|
DigiKey | LCD DISPLAY TFT 17" 1280X1024 Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$875.6700 / $931.7100 | Buy Now |
DISTI #
923-FPM-217-R8AE
|
Mouser Electronics | Display Modules 17" SXGA Ind. Monitor,w/Resistive TS RoHS: Compliant | 1 |
|
$867.0000 | Buy Now |
DISTI #
72146454
|
RS | Industrial Monitor, Resistive Touchscreen, 17", SXGA | Advantech FPM-217-R8AE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,088.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,156.0000 | Buy Now |
DISTI #
FPM-217-R8AE
|
TME | 12VDC, USB, DisplayPort,HDMI,VGA, IP66 (from the front), 17", FPM Min Qty: 1 | 0 |
|
$701.0000 | RFQ |
DISTI #
3583379
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$943.7255 | Buy Now |
DISTI #
3583379
|
Farnell | RoHS: Not Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 0 |
|
$1,112.5209 | Buy Now |
|
Neutron USA | 17" SXGA Ind. Monitor, w/Resistive TS | 29 |
|
$998.9600 | Buy Now |