Part Details for FPM-D21W-BE by Advantech Co Ltd
Overview of FPM-D21W-BE by Advantech Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for FPM-D21W-BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ0566
|
Newark | 21.5" Display Module, Pct Touch, W/O An |Advantech FPM-D21W-BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$816.0000 | Buy Now |
DISTI #
1588-FPM-D21W-BE-ND
|
DigiKey | DISPLAY MOD 21.5" HD TFT LED LCD Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Neutron USA | 21.5" Display Module, PCT touch | 0 |
|
$932.1400 | Buy Now |
Part Details for FPM-D21W-BE
FPM-D21W-BE CAD Models
FPM-D21W-BE Part Data Attributes
|
FPM-D21W-BE
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPM-D21W-BE
Advantech Co Ltd
Graphic Dot Matrix LCD Display,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | UL CERTIFIED | |
Diagonal Size | 21.5 | |
Number of Functions | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 1920X1080 | |
Supply Voltage-Nom | 24 V |