Part Details for FPT705-200-R by Eaton Bussmann
Overview of FPT705-200-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPT705-200-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC5305
|
Newark | Ind, fp0C, dual Conduct,200Nh 25Adc Rohs Compliant: Yes |Eaton Bussmann FPT705-200-R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0100 / $1.0300 | Buy Now |
DISTI #
283-4146-1-ND
|
DigiKey | FIXED IND 200NH 13A 0.65MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3069 In Stock |
|
$0.8094 / $1.8300 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 0.2uH/0.18uH 10% 1MHz Ferrite 13A 0.00065Ohm DCR T/R |
13206 In Stock |
|
$0.7700 / $1.3900 | Buy Now |
DISTI #
000000000003884443
|
Sager | Coupled Inductors DUAL 200nH 25A Flat-Pac FPT705 | 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Wirewound 0.2uH/0.18uH 10% 1MHz Ferrite 13A 0.00065Ohm DCR T/R |
13206 In Stock |
|
$0.7700 / $1.3900 | Buy Now |