Part Details for FQ5032BR-10.000-T1 by Abracon Corporation
Overview of FQ5032BR-10.000-T1 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FQ5032BR-10.000-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FQ5032BR-10.000-T1
|
Avnet Abacus | 10 MHz, 50 ppm, -40 to +85C, 5 x 3.2 mm, 20pF - Tape and Reel (Alt: FQ5032BR-10.000-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Abacus - 0 |
|
Buy Now |