Part Details for FQ52GC6P0206KB by Kyocera AVX Components
Overview of FQ52GC6P0206KB by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FQ52GC6P0206KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FQ52GC6P0206KB
|
Avnet Americas | Power Film Capacitor, Metallized PP, Radial Box, 20 µF, ± 10% - Bulk (Alt: FQ52GC6P0206KB) RoHS: Not Compliant Min Qty: 480 Package Multiple: 20 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$21.4016 / $24.4992 | Buy Now |
DISTI #
72051310
|
RS | Power Film Capacitor, 20uF, 1200Vdc | AVX FQ52GC6P0206KB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.3500 / $28.6500 | RFQ |