Part Details for FQA11N90C-F109 by onsemi
Overview of FQA11N90C-F109 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FQA11N90C-F109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1154
|
Newark | Qfc 900V 1.1Ohm To3Pn/Tube |Onsemi FQA11N90C-F109 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 / $2.3500 | Buy Now |
DISTI #
2453882
|
Farnell | MOSFET, N-CH, 900V, 11A, TO-3PN-3 RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$1.3618 / $3.8981 | Buy Now |
|
Sense Electronic Company Limited | TO-3P | 2700 |
|
RFQ |
Part Details for FQA11N90C-F109
FQA11N90C-F109 CAD Models
FQA11N90C-F109 Part Data Attributes
|
FQA11N90C-F109
onsemi
Buy Now
Datasheet
|
Compare Parts:
FQA11N90C-F109
onsemi
Power MOSFET, N-Channel, QFET®, 900 V, 11.0 A, 1.1 Ω, TO-3P, TO-3PN 3L, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-3PN 3L | |
Package Description | ROHS COMPLIANT, TO-3PN, 3 PIN | |
Manufacturer Package Code | 340BZ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 960 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 900 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 1.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FQA11N90C-F109
This table gives cross-reference parts and alternative options found for FQA11N90C-F109. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQA11N90C-F109, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FQA11N90C_F109 | N-Channel QFET® MOSFET 900V, 11.0A, 1.1Ω, TO-3PN 3L, 3600-RAIL | onsemi | FQA11N90C-F109 vs FQA11N90C_F109 |