-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, QFET®, 800 V, 12.6 A, 750 mΩ, TO-3P, TO-3PN 3L, 450-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1156
|
Newark | Qf 800V 750Mohm To3Pn/Tube |Onsemi FQA13N80-F109 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9800 / $3.0700 | Buy Now |
DISTI #
FQA13N80-F109-ND
|
DigiKey | MOSFET N-CH 800V 12.6A TO3PN Min Qty: 1 Lead time: 28 Weeks Container: Tube |
56 In Stock |
|
$2.9168 / $5.9900 | Buy Now |
DISTI #
FQA13N80-F109
|
Avnet Americas | Trans MOSFET N-CH 800V 12.6A 3-Pin(3+Tab) TO-3PN T/R - Rail/Tube (Alt: FQA13N80-F109) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$2.9999 / $3.3580 | Buy Now |
DISTI #
512-FQA13N80_F109
|
Mouser Electronics | MOSFET TO-3P N-CH 600V RoHS: Compliant | 468 |
|
$3.6200 / $5.9900 | Buy Now |
|
Future Electronics | Single N-Channel 800 V 0.75 Ohm 88 nC 300 W DMOS Flange Mount Mosfet - TO-3PN RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 30 Container: Tube | 0Tube |
|
$3.0400 / $3.3700 | Buy Now |
|
Future Electronics | Single N-Channel 800 V 0.75 Ohm 88 nC 300 W DMOS Flange Mount Mosfet - TO-3PN RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 30 Container: Tube | 0Tube |
|
$3.0400 / $3.3700 | Buy Now |
|
Future Electronics | Single N-Channel 800 V 0.75 Ohm 88 nC 300 W DMOS Flange Mount Mosfet - TO-3PN RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 30 Container: Tube | 0Tube |
|
$3.0400 / $3.3700 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 12.6A, 800V, 0.75ohm, N-Channel, MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 12500 |
|
$2.7800 / $3.2600 | Buy Now |
DISTI #
FQA13N80-F109
|
TME | Transistor: N-MOSFET, unipolar, 800V, 8A, Idm: 50.4A, 300W, TO3PN Min Qty: 1 | 28 |
|
$2.7000 / $4.0600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 19303 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FQA13N80-F109
onsemi
Buy Now
Datasheet
|
Compare Parts:
FQA13N80-F109
onsemi
Power MOSFET, N-Channel, QFET®, 800 V, 12.6 A, 750 mΩ, TO-3P, TO-3PN 3L, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-3PN 3L | |
Package Description | TO-3PN, 3 PIN | |
Manufacturer Package Code | 340BZ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 1100 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 12.6 A | |
Drain-source On Resistance-Max | 0.75 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 50.4 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FQA13N80-F109. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQA13N80-F109, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT8075BVR | Power Field-Effect Transistor, 12A I(D), 800V, 0.75ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, | Microsemi Corporation | FQA13N80-F109 vs APT8075BVR |
APT8075BVRG | Power Field-Effect Transistor, 12A I(D), 800V, 0.75ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 | Microchip Technology Inc | FQA13N80-F109 vs APT8075BVRG |
APT8075BVRG | Power Field-Effect Transistor, 12A I(D), 800V, 0.75ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, | Microsemi Corporation | FQA13N80-F109 vs APT8075BVRG |