-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, QFET®, 500 V, 0.38 A, 6 Ω, TO-92, 2000-FNFLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1533
|
Newark | Mosfet Transistor, N Channel, 380 Ma, 500 V, 4.6 Ohm, 10 V, 4 V Rohs Compliant: Yes |Onsemi FQN1N50CTA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
FQN1N50CTACT-ND
|
DigiKey | MOSFET N-CH 500V 380MA TO92-3 Min Qty: 1 Lead time: 48 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
224 In Stock |
|
$0.3604 / $0.6000 | Buy Now |
DISTI #
V72:2272_06301270
|
Arrow Electronics | Trans MOSFET N-CH 500V 0.38A 3-Pin TO-92 Fan-Fold RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks Date Code: 1751 Container: Cut Strips | Americas - 3 |
|
$0.2013 | Buy Now |
DISTI #
2287775
|
Jameco Electronics | Transistor N-Channel Power MOSFET 500V 380mA TO-92 Min Qty: 10 Container: Each | 146 |
|
$0.1500 / $0.1800 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 0.38A, 500V, N-Channel, MOSFET, TO-92 RoHS: Compliant Status: Obsolete Min Qty: 1 | 507 |
|
$0.1966 / $0.2313 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2470 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FQN1N50CTA
onsemi
Buy Now
Datasheet
|
Compare Parts:
FQN1N50CTA
onsemi
Power MOSFET, N-Channel, QFET®, 500 V, 0.38 A, 6 Ω, TO-92, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-92, 3 PIN | |
Manufacturer Package Code | 135AV | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 0.38 A | |
Drain-source On Resistance-Max | 6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 40 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.08 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |