-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, QFET®, 800 V, 3.0 A, 4.8 Ω, TO-220F, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84H4758
|
Newark | N Channel Mosfet, 800V, 3A, To-220F, Channel Type:N Channel, Drain Source Voltage Vds:800V, Continuous Drain Current Id:3A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:5V, Msl:- Rohs Compliant: Yes |Onsemi FQPF3N80C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$0.9730 / $1.8400 | Buy Now |
DISTI #
FQPF3N80C-ND
|
DigiKey | MOSFET N-CH 800V 3A TO220F Min Qty: 1 Lead time: 29 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7642 / $1.8200 | Buy Now |
DISTI #
FQPF3N80C
|
Avnet Americas | Trans MOSFET N-CH 800V 3A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: FQPF3N80C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 29 Weeks, 0 Days Container: Tube | 0 |
|
$0.8193 / $0.9171 | Buy Now |
DISTI #
84H4758
|
Avnet Americas | Trans MOSFET N-CH 800V 3A 3-Pin(3+Tab) TO-220F Rail - Bulk (Alt: 84H4758) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 21 Partner Stock |
|
$0.9140 | Buy Now |
DISTI #
512-FQPF3N80C
|
Mouser Electronics | MOSFET 800V N-Ch Q-FET advance C-Series RoHS: Compliant | 629 |
|
$0.8740 / $1.6300 | Buy Now |
DISTI #
V79:2366_28619898
|
Arrow Electronics | Trans MOSFET N-CH 800V 3A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2232 | Americas - 4 |
|
$0.5924 / $0.9142 | Buy Now |
|
Future Electronics | FQPF3N80C Series 800 V 3 A 4.8 Ohm N-Channel QFET Mosfet - TO-220F RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 28 Weeks Container: Tube | 0Tube |
|
$0.7750 / $0.8350 | Buy Now |
|
Future Electronics | FQPF3N80C Series 800 V 3 A 4.8 Ohm N-Channel QFET Mosfet - TO-220F RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 29 Weeks Container: Tube | 0Tube |
|
$0.7750 / $0.8350 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 3A, 800V, 4.8ohm, N-Channel, MOSFET, TO-220AB RoHS: Compliant Status: Active Min Qty: 1 | 500 |
|
$0.7579 / $0.8916 | Buy Now |
DISTI #
FQPF3N80C
|
TME | Transistor: N-MOSFET, unipolar, 800V, 1.9A, 39W, TO220FP Min Qty: 1 | 0 |
|
$0.7500 / $1.0900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FQPF3N80C
onsemi
Buy Now
Datasheet
|
Compare Parts:
FQPF3N80C
onsemi
Power MOSFET, N-Channel, QFET®, 800 V, 3.0 A, 4.8 Ω, TO-220F, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220F, 3 PIN | |
Manufacturer Package Code | 221AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 31 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 320 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 4.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 39 W | |
Pulsed Drain Current-Max (IDM) | 12 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FQPF3N80C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQPF3N80C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FQPF3N80CYDTU | 3A, 800V, 4.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, LEAD FREE, TO-220F, 3 PIN | Rochester Electronics LLC | FQPF3N80C vs FQPF3N80CYDTU |
FQPF3N80CYDTU | Power Field-Effect Transistor, 3A I(D), 800V, 4.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, TO-220F, 3 PIN | Fairchild Semiconductor Corporation | FQPF3N80C vs FQPF3N80CYDTU |
FQPF3N80C | N-Channel QFET® MOSFET 800V, 3A, 4.8Ω, TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD, 1000/RAIL | Fairchild Semiconductor Corporation | FQPF3N80C vs FQPF3N80C |